Low

M39029/64-369 - 

D Sub Contact, Amplimite 109 Series D Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts

M39029/64-369 - D Sub Contact, Amplimite 109 Series D Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
M39029/64-369
Newark Part No.:
99F3174
Product Range
AMPLIMITE 109 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M39029/64-369 is a 20-size pin crimp Signal Contact for use with Amplimite 109 series D-sub connectors. It accepts 0.2 to 0.6mm² wire size. It is made of copper alloy with gold over nickel plated finish.

Applications

Commercial, Signal Processing, Power Management

Product Information

:
Amplimite 109 Series D Sub Connectors
:
Pin
:
Copper Alloy
:
Gold Plated Contacts
:
20AWG
:
24AWG
:
Crimp
:
AMPLIMITE 109 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$374.06 $ 374.06
Price for:
Pack of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $374.06
3 + $361.88
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.