Low

AMP - TE CONNECTIVITY  967650-1  Circular Connector, 1.5mm System Series, Panel Mount Receptacle, 7 Contacts

AMP - TE CONNECTIVITY 967650-1
AMP - TE CONNECTIVITY 967650-1
Manufacturer Part No:
967650-1
Newark Part No.:
61H4533
Product Range
1.5mm System Series
Technical Datasheet:
See all Technical Docs
AMP - TE CONNECTIVITY 967650-1
AMP - TE CONNECTIVITY 967650-1

The actual product may differ from image shown

Product Overview

The 967650-1 is a 7-way Wire-to-wire Circular Connector, housing for female terminals connector style, glass-filled polybutylene terephthalate (PBT) body.
  • 48VDC Operating voltage
  • 1.5mm Mating pin diameter and tab width
  • 11.4mm Pitch
  • IP67/IP69K Protection rating
  • -40 to 120°C Operating temperature range

 

Product Information

Product Range:
1.5mm System Series
Gender:
Circular Connector Shell Style:
Panel Mount Receptacle
No. of Positions:
No. of Contacts:
7Contacts
Contact Gender:
Circular Contact Type:
-
Contact Termination Type:
Coupling Style:
-
Connector Body Material:
PBT (Polybutylene Terephthalate) Body
Connector Mounting:
Insert Arrangement:
Connector Body Plating:
-
Contact Material:
-
Connector Type:
Contact Plating:
-
Contact Plating:
Connector Shell Size:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Circular Connector Housing, 1.5mm System Series, Receptacle, 7, Socket, Cable Mount

AMP - TE CONNECTIVITY

1,490:  in stock

Price for: Each

1+ $3.76 10+ $3.46 20+ $3.18 40+ $2.93 More pricing

Buy

Associated Products

Similar Products