Low

963729-1 - 

Rectangular Power Contact, Micro Quadlock Series, Tin Plated Contacts, Copper, Socket, Crimp

963729-1 - Rectangular Power Contact, Micro Quadlock Series, Tin Plated Contacts, Copper, Socket, Crimp

The actual product may differ from image shown

Manufacturer Part No:
963729-1
Newark Part No.:
35M2557
Product Range
Micro Quadlock Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 963729-1 is a standard Receptacle Contact, pre-tin-plated CuNiSi body, stainless steel cantilever spring, 0.5 to 0.75mm² wire.
  • Up to 7.5A at 80°C Current carrying capacity
  • 20 Mating cycles
  • -40 to +120°C Maximum temperature range
  • 1.4 to 1.9mm Insulation diameter

Applications

Industrial

Product Information

:
Micro Quadlock Series
:
Tin Plated Contacts
:
Copper
:
Socket
:
Crimp
:
20AWG
:
18AWG
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10,367 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 6/4/18
$0.318 $ 0.32
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + $0.318
25 + $0.304
100 + $0.289
500 + $0.251
1000 + $0.207
2500 + $0.189
5000 + $0.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.