Low

TE CONNECTIVITY / AMP  9-55556-0  TERMINAL, POWER TAP, THD, BLACK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Power Tap
  • Contact Material: Copper
  • Contact Plating: Tin
  • Product Range: TE - FASTON Series
  • SVHC: No SVHC (16-Jun-2014)
  • Series: -
  • Stud/Tab Size: -
  • Termination Method: Screw

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/10/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 6000

Order multiple quantity: 6000

Price: $2.84

Buy

Price

Quantity List Price
1000+ $2.84

TE CONNECTIVITY / AMP-9-55556-0-TERMINAL, POWER TAP, THD, BLACK;TERMINAL, POWER TAP, THD, BLACK; Product Range:TE - FASTON Series; Contact Plating:Tin; Contact Material:Copper; Connector Type:Power Tap; Series:- ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought