New to Newark/element14? Start here
2013/06/20

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / AMP - 9-146257-0 - BOARD-BOARD CONN, HEADER, 80WAY, 2ROW

TE CONNECTIVITY / AMP9-146257-0
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY / AMP
Manufacturer:
TE CONNECTIVITY / AMP
Newark Part Number:
58K8697
Manufacturer Part No:
9-146257-0

Technical Data Sheet (269.18KB) EN
Technical Data Sheet (269.18KB) EN

Product Information
  • BOARD-BOARD CONN, HEADER, 80WAY, 2ROW
  • Series: AMPMODU Mod II
  • Pitch Spacing: 2.54mm
  • No. of Rows: 2
  • No. of Contacts: 80
  • Gender: Header
  • Contact Termination: Through Hole Vertical
  • Contact Plating: Gold
  • Contact Material: Phosphor Bronze
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 746

Catalog Page/Catalog Number:

746 / 130

745 / 129

747 / 128

Availability

479 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $5.25  

  1. Qty

Price

Qty Price
1  - 99 $5.25
100  - 499 $4.32
500  - 999 $3.42
1000  - 1999 $2.93
2000+  $2.92
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
4-103240-0

TE CONNECTIVITY / AMP

BOARD-BOARD CONN, HEADER, 80WAY, 2ROW

Series:AMPMODU Mod II; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:80; Gender:Header;

1000
Price
For: 1 Each
1+
$6.31
10+
$5.64
100+
$4.65
500+
$3.68
more...

1000 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

314818-1

TE CONNECTIVITY / AMP

KIT, PIN HEAD CUTTER IS 9707

0
Price
For: 1 Each
5+
$920.71
10+
$890.82
25+
$872.88

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 106 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / AMP) OR (Board-To-Board) OR (9-146257-0)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TE CONNECTIVITY / AMP 4-103240-0
1 Each
$6.31

Accessories

TE CONNECTIVITY / AMP 314818-1
1 Each
$920.71