Low

AMP - TE CONNECTIVITY  881545-2  Jumper (Busbar), Shunt, Shunt, 7600 Series Programmable Shunts, 2 Positions, 2.54 mm

AMP - TE CONNECTIVITY 881545-2
Manufacturer Part No:
881545-2
Newark Part No.:
26H2523
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 881545-2 is a 2-position low profile Post Shunt made of black thermoplastic housing and phosphor bronze contact base with gold plating. It is suitable for use with the AMPMODU interconnection system. It features open top shunt style.
  • UL94V-0 Flammability rating

 

Product Information

Accessory Type:
Shunt
For Use With:
7600 Series Programmable Shunts
No. of Positions:
2Positions
Pitch Spacing:
2.54mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Connector Accessory, Shunt, PCB Connectors, 2, 2.54 mm

AMP - TE CONNECTIVITY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.27 10+ $0.12 100+ $0.12 500+ $0.11 More pricing

Buy

Current Shunt, 3 A, -65 °C, 105 °C

AMP - TE CONNECTIVITY

86 in stock

Price for: Each

1+ $0.28 10+ $0.19 100+ $0.16 500+ $0.16 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.