Low

87667-5 - 

Contact, AMPMODU Mod IV Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

87667-5 - Contact, AMPMODU Mod IV Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
87667-5
Newark Part No.:
90F5669
Product Range
AMPMODU Mod IV Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 87667-5 is a socket Signal (Data)/Power Contact made of beryllium copper with gold plated finish. The crimp contact with insulation support. It accepts 26 to 22AWG wire size. The standard pressure crimp contact is suitable for AMPMODU Mod IV series connectors.
  • 3A Contact current rating
  • 12mΩ Termination resistance
  • 250VAC Operating voltage
  • 750V Dielectric withstanding voltage
  • 5000MΩ Insulation resistance
  • Rugged

Applications

Industrial

Product Information

:
AMPMODU Mod IV Series
:
Socket
:
Crimp
:
22AWG
:
Gold Plated Contacts
:
Mod IV Series Connectors
:
26AWG
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Contact, AMPMODU Mod IV Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

133 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12,627 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.43 $ 0.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.43
10 + $0.267
100 + $0.234
1000 + $0.226
2500 + $0.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.