Low

87523-6 - 

Contact, AMPMODU Mod IV Series, Socket, Crimp, 20 AWG, Tin Plated Contacts

87523-6 - Contact, AMPMODU Mod IV Series, Socket, Crimp, 20 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
87523-6
Newark Part No.:
90F5670
Product Range
AMPMODU Mod IV Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 87523-6 is a socket Signal (Data)/Power Contact made of copper-tin-phosphor bronze with gold plated finish. The crimp contact with insulation support. It accepts 24 to 20AWG wire size. The standard pressure crimp contact is suitable for AMPMODU Mod IV series connectors.
  • 3A Contact current rating
  • 12mΩ Termination resistance
  • 250VAC Operating voltage
  • 750V Dielectric withstanding voltage
  • 5000MΩ Insulation resistance
  • Rugged

Applications

Industrial

Product Information

:
AMPMODU Mod IV Series
:
Socket
:
Crimp
:
20AWG
:
Tin Plated Contacts
:
Mod IV Series Connectors
:
24AWG
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,854 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.167 $ 0.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.34
10 + $0.234
25 + $0.229
100 + $0.224
500 + $0.193
1000 + $0.16
2500 + $0.147
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.