Low

87499-7 - 

Wire-To-Board Connector, 2.54 mm, 4 Contacts, Receptacle, AMPMODU Mod IV Series, Crimp, 1 Rows

87499-7 - Wire-To-Board Connector, 2.54 mm, 4 Contacts, Receptacle, AMPMODU Mod IV Series, Crimp, 1 Rows
87499-7 - Wire-To-Board Connector, 2.54 mm, 4 Contacts, Receptacle, AMPMODU Mod IV Series, Crimp, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
87499-7
Newark Part No.:
90F7737
Product Range
AMPMODU Mod IV Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 87499-7 is a 4-position 1-row stamped Receptacle Housing with socket type beryllium copper contacts. This Mod IV series crimp housing is made from black flame-retardant thermoplastic.
  • 750V Dielectric withstanding voltage
  • 250VAC Operating voltage
  • 12mΩ Termination resistance
  • 5000MΩ Insulation resistance
  • UL94V-0 Flammability rating
  • Rugged

Applications

Industrial

Product Information

:
2.54mm
:
4Contacts
:
Receptacle
:
AMPMODU Mod IV Series
:
Crimp
:
1Rows
:
Gold Plated Contacts
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,282 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.59 $ 0.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.59
10 + $0.571
25 + $0.525
100 + $0.446
500 + $0.386
1000 + $0.304
2500 + $0.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.