Low

87227-6 - 

Board-To-Board Connector, 2.54 mm, 12 Contacts, Header, AMPMODU Mod II Series, Through Hole, 2 Rows

87227-6 - Board-To-Board Connector, 2.54 mm, 12 Contacts, Header, AMPMODU Mod II Series, Through Hole, 2 Rows

The actual product may differ from image shown

Manufacturer Part No:
87227-6
Newark Part No.:
55M6758
Product Range
AMPMODU Mod II Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.54mm
:
12Contacts
:
Header
:
AMPMODU Mod II Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

139 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$2.12 $ 2.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.16
10 + $4.95
25 + $4.68
50 + $4.40
100 + $4.13
500 + $3.51
1000 + $2.99
2500 + $2.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What would be the suggested mating pair for 12 way through hole mount straight unshrouded header (part number 87227-6)?
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Useful part for project
5 months, 1 week ago
by
Anonymous
 - San Jose, CA, USA
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
Suggested mating pair part number is 87456-7 from TE Connectivity.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:19:59.521-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_55M6758, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.