Low

87224-2 - 

Board-To-Board Connector, 2.54 mm, 2 Contacts, Plug, AMPMODU Mod II Series, Through Hole, 1 Rows

87224-2 - Board-To-Board Connector, 2.54 mm, 2 Contacts, Plug, AMPMODU Mod II Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
87224-2
Newark Part No.:
90F4424
Product Range
AMPMODU Mod II Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 87224-2 is a 2-position 1-row unshrouded Standard Header with pin type gold-plated phosphor bronze contact and UL94V-0-rated black thermoplastic housing. The AMPMODU Mod II series through-hole vertical header is suitable for printed circuit board.
  • 750V RMS Dielectric withstanding voltage
  • 5000MΩ Insulation resistance
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
2.54mm
:
2Contacts
:
Plug
:
AMPMODU Mod II Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

954 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.629 $ 0.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.74
10 + $0.709
25 + $0.677
50 + $0.638
100 + $0.597
500 + $0.53
1000 + $0.49
2500 + $0.453
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.