Low

AMP - TE CONNECTIVITY  87124-1  Contact, AMPMODU Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

AMP - TE CONNECTIVITY 87124-1
Manufacturer Part No:
87124-1
Newark Part No.:
72C7210
Product Range
AMPMODU Series

The actual product may differ from image shown

 

Product Information

Product Range:
AMPMODU Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
22AWG
Contact Plating:
Gold Plated Contacts
For Use With:
-
Wire Size AWG Min:
26AWG
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Contact, AMPMODU Series, Socket, Crimp, 22 AWG, Gold Plated Contacts, AMPMODU Connectors

AMP - TE CONNECTIVITY

32,233 in stock

Price for: Each

1+ $0.481 Promotional price 25+ $0.441 Promotional price 100+ $0.441 Promotional price 250+ $0.441 Promotional price More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.