Low

86016-5 - 

Contact, AMPMODU Mod IV Series, Socket, Crimp, 20 AWG, Gold Plated Contacts

86016-5 - Contact, AMPMODU Mod IV Series, Socket, Crimp, 20 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
86016-5
Newark Part No.:
90F5674
Product Range
AMPMODU Mod IV Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 86016-5 from TE Connectivity is an AMPMODU IV/V series socket contact. This contact base material is beryllium copper with gold plating and suitable for crimp termination.
  • Suitable for wire size with 24AWG to 20AWG
  • Rated current is 3A and rated voltage is 250VAC
  • UL E28476 and CSA LR7189 approved
  • High operating temperature range of -65°C to 105°C
  • Rugged

Product Information

:
AMPMODU Mod IV Series
:
Socket
:
Crimp
:
20AWG
:
Gold Plated Contacts
:
Mod IV Series Connectors
:
24AWG
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,296 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

3,504 Further stock expected to ship on Feb 4, 2018

2,073 Further stock expected to ship on Feb 11, 2018

More stock available week commencing 4/9/18
$0.84 $ 0.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.84
10 + $0.79
25 + $0.757
50 + $0.724
100 + $0.659
200 + $0.593
500 + $0.527
1000 + $0.478
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.