Low

828921-1 - 

Circular Connector Cable Seal, 2.5mm System Series, 2.5mm Sealed Circular Connector, 2.5 mm

828921-1 - Circular Connector Cable Seal, 2.5mm System Series, 2.5mm Sealed Circular Connector, 2.5 mm

The actual product may differ from image shown

Manufacturer Part No:
828921-1
Newark Part No.:
19J6642
Product Range
2.5mm System Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 828921-1 is a Circular Connector Single Wire Seal made of yellow silicone.
  • -40 to 130°C Operating temperature range

Applications

Automotive

Footnotes

Poor resistance to hydrocarbons.

Product Information

:
2.5mm System Series
:
2.5mm Sealed Circular Connector
:
2.5mm
:
Silicone
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

598 Further stock expected to ship on Jun 13, 2018

More stock available week commencing 9/24/18

Contact me when back in stock

$0.16 $ 0.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.16
10 + $0.141
25 + $0.137
100 + $0.132
500 + $0.124
1000 + $0.106
2500 + $0.091
5000 + $0.08