Low

828905-1 - 

Connector Accessory, Seal Plug, Junior Power Timer Contact Crimped on Tube

828905-1 - Connector Accessory, Seal Plug, Junior Power Timer Contact Crimped on Tube

The actual product may differ from image shown

Manufacturer Part No:
828905-1
Newark Part No.:
86C7551
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 828905-1 is a silicone Single-wire Seal with 4.9mm cavity diameter. This wire seal is suitable for MCP 2.8 interconnection system.
  • 2.2 to 3mm Cable Insulation Diameter
  • White Colour

Applications

Automotive

Product Information

:
Seal Plug
:
Junior Power Timer Contact Crimped on Tube
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
16,443 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$0.15 $ 0.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.15
10 + $0.096
25 + $0.086
100 + $0.075
500 + $0.073
1000 + $0.064
2500 + $0.055