Low

808-AG11D-ESL-LF - 

IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800 Series, 7.62 mm, Copper Alloy

808-AG11D-ESL-LF - IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800 Series, 7.62 mm, Copper Alloy

The actual product may differ from image shown

Manufacturer Part No:
808-AG11D-ESL-LF
Newark Part No.:
99K0775
Product Range
800 Series
Also Known As:
2-1571552-2 4-1571552-3

Product Overview

The 800 series from TE Connectivity are low profile DIP sockets with 2.54mm pitch spacing. These sockets combines precision four fingered inner contacts with an open ladder insulator to produce ultimate high reliability socket. It also provides concentric funnel entry for easy flat and round lead insertion. Non wicking closed bottom sleeve provides 100% protection against flux and solder contamination. The 800 series has choice of solderless wrap or PC termination.
  • Open ladder for cooling, cleaning and inspection
  • Accommodates 8 through 64 pins DIPS, rectangular or round IC leads
  • Beryllium copper inner contact for maximum mechanical and electrical performance
  • Machined (Premium series) and stamped (Economy series) contacts are available
  • Gold or tin/lead plating (Premium or Economy series) and low gold (Economy series)
  • Contact resistance of 10mohm maximum
  • Contact rating of 3A
  • Dielectric withstanding voltage of 1000Vrms per MIL-STD-1344
  • Operating temperature range from -55°C to 125°C (gold contact) and -55°C to 105°C (tin/lead contact)

Applications

Industrial

Product Information

:
8Contacts
:
DIP Socket
:
2.54mm
:
800 Series
:
7.62mm
:
Copper Alloy
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

2-1571552-2 4-1571552-3

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

623 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.93 $ 0.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.93
10 + $0.728
25 + $0.716
50 + $0.704
100 + $0.692
500 + $0.642
1000 + $0.608
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.