Low

8058-1G23 - 

IC & Component Socket, 3 Contacts, TO-5 Socket, 5.08 mm, 8058 Series, Beryllium Copper

8058-1G23 - IC & Component Socket, 3 Contacts, TO-5 Socket, 5.08 mm, 8058 Series, Beryllium Copper

The actual product may differ from image shown

Manufacturer Part No:
8058-1G23
Newark Part No.:
65F1648
Product Range
8058 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 8058-1G23 is a 3-way Transistor Socket with gold-plated brass sleeve and fluoropolymer insulation. This 8058 series socket comes with gold-plated beryllium copper terminals, offers low profile for close board spacing.
  • Sockets meet MIL-S-83502/2 and MIL-S83502/5 standards
  • Closed sleeve for 100% prevention of solder and flux wicking
  • UL94V-0 Flammability rating
  • 3A Current rating
  • 500VDC Voltage rating
  • 2 x 10⁶MΩ Insulation resistance
  • -55 to +125°C Operating temperature range

Applications

Industrial

Product Information

:
3Contacts
:
TO-5 Socket
:
5.08mm
:
8058 Series
:
-
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

321 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$4.59 $ 4.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $9.53
10 + $9.16
25 + $8.63
50 + $8.10
100 + $7.57
250 + $6.78
500 + $6.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.