Low

8-640905-1 - 

Quick Disconnect Terminal, PIDG FASTON 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm

8-640905-1 - Quick Disconnect Terminal, PIDG FASTON 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm

The actual product may differ from image shown

Manufacturer Part No:
8-640905-1
Newark Part No.:
96F7734
Product Range
PIDG FASTON 250 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 8-640905-1 is a blue straight Faston Receptacle Terminal with tin-plated brass contact. The female quick disconnect terminal has nylon insulation and accepts 16 to 14AWG wire size.
  • 300V Maximum operating voltage
  • 105°C Maximum operating temperature

Applications

Industrial, Defence, Military & Aerospace

Product Information

:
PIDG FASTON 250 Series
:
Female Quick Disconnect
:
6.35mm x 0.81mm
:
0.25" x 0.032"
:
16AWG
:
14AWG
:
Blue
:
2.08mm²
:
Nylon (Polyamide)
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Quick Disconnect Terminal, PIDG Faston Series, Female Quick Disconnect, 7.62mm x 0.81mm

898 in stock

Each

1+ $0.52 10+ $0.489 25+ $0.44 100+ $0.374 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

599 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$37.50 $ 37.50
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $37.50
5 + $32.60
10 + $27.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.