Low

AMP - TE CONNECTIVITY  8-36152-1  Ring Tongue Terminal, M3.5, #6, PIDG Series, 16 AWG, 1.42 mm², Nylon (Polyamide)

AMP - TE CONNECTIVITY 8-36152-1
Manufacturer Part No:
8-36152-1
Newark Part No.:
96F7787
Product Range
PIDG Series

The actual product may differ from image shown

Product Overview

The 8-36152-1 is a red closed-barrel Ring-tongue Terminal with tin-plated copper contact. The terminal has nylon insulation and accepts 24 to 16AWG wire size.
  • 300V Maximum operating voltage
  • 105°C Maximum operating temperature

 

Product Information

Stud Size - Metric:
M3.5
Stud Size - Imperial:
#6
Product Range:
PIDG Series
Wire Size AWG Max:
16AWG
Conductor Area CSA:
1.42mm²
Insulator Material:
Nylon (Polyamide)
Insulator Colour:
Red
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Defence, Military & Aerospace

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Ring Tongue Terminal, M3.5, #6, PIDG Series, 16 AWG, 1.42 mm², Nylon (Polyamide)

AMP - TE CONNECTIVITY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.35 10+ $0.34 100+ $0.24 1000+ $0.15

Buy

Ring Tongue Terminal, M3.5, #6, PIDG Series, 16 AWG, 1.42 mm², Nylon (Polyamide)

AMP - TE CONNECTIVITY

23 in stock

Price for: Pack of 1000

1+ $130.00 2+ $122.00 5+ $92.00

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.