Low

8-35115-1 - 

Closed End Splice, Crimp, 22 AWG, 14 AWG, 2 mm², Natural

8-35115-1 - Closed End Splice, Crimp, 22 AWG, 14 AWG, 2 mm², Natural
8-35115-1 - Closed End Splice, Crimp, 22 AWG, 14 AWG, 2 mm², Natural

The actual product may differ from image shown

Manufacturer Part No:
8-35115-1
Newark Part No.:
96F7145

Product Overview

The 8-35115-1 is a Closed End Splice made of copper with tin plated finish. This ECN marking splice features a natural color nylon (polyamide) insulator and crimp termination. It accepts 22 to 14AWG wire.
  • 300V Voltage rating
  • 150°C Operating temperature rating

Applications

Industrial

Product Information

:
-
:
Crimp
:
22AWG
:
14AWG
:
2mm²
:
Natural
:
Nylon (Polyamide)
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

148 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$31.00 $ 31.00
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $31.00
5 + $27.00
10 + $22.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.