Low

8-35109-1 - 

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

8-35109-1 - TERMINAL, RING TONGUE, #10, CRIMP YELLOW

The actual product may differ from image shown

Manufacturer Part No:
8-35109-1
Newark Part No.:
96F7153
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 8-35109-1 is a yellow closed-barrel straight Ring-tongue Insulated Crimp Terminal with tin-plated copper contact. The terminal has nylon insulation and accepts 12 to 10AWG wire size.
  • 300V Maximum operating voltage
  • 105°C Maximum operating temperature

Applications

Industrial, Defence, Military & Aerospace

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.65 10+ $0.606 25+ $0.561 100+ $0.515 More Pricing...

Add

MULTICOMP

Ring Tongue Terminal, M5, #10, MC29 Series, 10 AWG, 6 mm², Nylon (Polyamide)

930 in stock
Add

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M5, #10, PIDG Series, 10 AWG, 6 mm², Nylon (Polyamide)

10 in stock
Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

42 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$48.70 $ 48.70
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $48.70
5 + $44.60
10 + $37.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.