Low

8-33459-2 - 

Ring Tongue Terminal, M8, 5/16", SOLISTRAND Series, 10 AWG, 6 mm², Uninsulated

8-33459-2 - Ring Tongue Terminal, M8, 5/16", SOLISTRAND Series, 10 AWG, 6 mm², Uninsulated

The actual product may differ from image shown

Manufacturer Part No:
8-33459-2
Newark Part No.:
87F5953
Product Range
SOLISTRAND Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SOLISTRAND series Terminal and Splice offer superior performance characteristics while terminating solid and stranded wire or irregular shaped conductors. Matching the terminal to the tool makes quality control easy and performance consistent. Corrosion and vibration resistance and tensile strength of these terminals and splices are well within the limits of commercial specifications. The SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks and flanged tongue terminals in various sizes. It feature dimples or serrations inside the wire barrel provide optimum tensile strength and maximum electrical contact area after crimping.
  • Brazed seam for uniform metal strength around the entire barrel area
  • Brazed seam also prevents pinched wires
  • W crimp provides excellent electrical performance and higher tensile strength
  • Bell mouth on barrel entrance makes insertion of wires easier
  • 170°C Maximum temperature

Applications

Power Management, Motor Drive & Control, Communications & Networking, Consumer Electronics, Logistics, Industrial

Product Information

:
M8
:
5/16"
:
SOLISTRAND Series
:
10AWG
:
6mm²
:
Uninsulated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$19.40 $ 19.40
Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.