Low

8-215460-0 - 

Board-To-Board Connector, 1.27 mm, 10 Contacts, Receptacle, Micro-MaTch Series, Through Hole

8-215460-0 - Board-To-Board Connector, 1.27 mm, 10 Contacts, Receptacle, Micro-MaTch Series, Through Hole

The actual product may differ from image shown

Manufacturer Part No:
8-215460-0
Newark Part No.:
19J6428
Product Range
Micro-MaTch Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 8-215460-0 is a 10-way 2-row Female-on-board Ribbon Cable Receptacle Connector with tin over nickel plated phosphor bronze contacts and tin over nickel plated solder tail. This Micro-MaTch series connector comes with red polyester GF housing and through hole termination. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
  • UL94V-0 Flammability rating
  • 1A Contact current rating
  • 1000MΩ Insulation resistance
  • 100VAC Voltage rating
  • -40 to +105°C Operating temperature range

Applications

Industrial

Product Information

:
1.27mm
:
10Contacts
:
Receptacle
:
Micro-MaTch Series
:
Through Hole
:
2Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

250 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 4/2/18
$1.40 $ 1.40
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.40
25 + $1.30
50 + $1.19
100 + $1.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.