Low

AMP - TE CONNECTIVITY  8-215083-8  Wire-To-Board Connector, Micro-MaTch Series, IDC / IDT, Plug, 18, 1.27 mm, Tin Plated Contacts

AMP - TE CONNECTIVITY 8-215083-8
Technical Data Sheet (3.86MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
1.27mm
No. of Contacts:
18Contacts
Gender:
Plug
Product Range:
Micro-MaTch Series
Contact Termination Type:
IDC / IDT
No. of Rows:
2Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.