Low

8-188275-0 - 

Board-To-Board Connector, 1.27 mm, 10 Contacts, Receptacle, Micro-MaTch Series, Surface Mount

8-188275-0 - Board-To-Board Connector, 1.27 mm, 10 Contacts, Receptacle, Micro-MaTch Series, Surface Mount

The actual product may differ from image shown

Manufacturer Part No:
8-188275-0
Newark Part No.:
86H7756
Product Range
Micro-MaTch Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 8-188275-0 from TE Connectivity is a 1.27mm pitch female onboard connector with 10 positions. This SMD connector with vertical version is designed for standard reflow and infrared solder process. Polarization is accomplished by the housing, therefore
  • Red colour PA4.6 housing
  • Phosphor bronze with tin plated contacts
  • Current rating is 1A
  • Operating temperature range from -40°C to 105°C

Applications

Industrial

Product Information

:
1.27mm
:
10Contacts
:
Receptacle
:
Micro-MaTch Series
:
Surface Mount
:
2Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,107 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 4/30/18
$2.06 $ 2.06
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.06
10 + $1.91
25 + $1.75
50 + $1.68
100 + $1.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.