Low

794758-1 - 

Heavy Duty Connector Insert, 2.11 mm, Mini-Universal MATE-N-LOK Connectors

794758-1 - Heavy Duty Connector Insert, 2.11 mm, Mini-Universal MATE-N-LOK Connectors

The actual product may differ from image shown

Manufacturer Part No:
794758-1
Newark Part No.:
02E8759
Product Range
Mini Universal Mate-N-Lok Sealed Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 794758-1 from TE Connectivity is a Mini-Universal MATE-N-LOK series single wire seal for use with contacts. This is a blue colour silicone rubber wire seal suitable for wire to wire connector system.
  • Suited for wire size with 26AWG to 18AWG

Product Information

:
2.11mm
:
Mini-Universal MATE-N-LOK Connectors
:
Mini Universal Mate-N-Lok Sealed Series
:
Silicone Rubber
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

168,593 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$0.15 $ 0.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.15
10 + $0.143
25 + $0.138
100 + $0.135
500 + $0.116
1000 + $0.115
2500 + $0.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.