Low

TE CONNECTIVITY / AMP  790347  CRIMP TERMINAL, BLADE, BLUE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Insulator Color: Blue
  • Insulator Material: Nylon (Polyamide)
  • Product Range: PIDG Series
  • SVHC: To Be Advised
  • Tab Size - Imperial: -
  • Tab Size - Metric: -
  • Wire Size AWG Max: 13AWG
  • Wire Size AWG Min: 17AWG

Availability

Availability:  3,470

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/12/15

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Unit Price: $1.40

Buy

Price

Quantity List Price
1 - 249 $1.40
250 - 499 $1.26
500 - 999 $1.12
1000 - 4999 $1.01
5000+ $0.691

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought