Low

AMP - TE CONNECTIVITY  788862-2  I/O Connector, 30 Contacts, Receptacle, XFP, Surface Mount, PCB Mount

AMP - TE CONNECTIVITY 788862-2
Manufacturer Part No:
788862-2
Newark Part No.:
34M2887
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Contacts:
30Contacts
Gender:
Receptacle
Connector Type:
XFP
Contact Termination Type:
Surface Mount
Product Range:
-
Connector Mounting:
PCB Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.