Low

770145-1 - 

Contact, Commercial 0.093" Series, Pin, Crimp, 14 AWG, Tin Plated Contacts

770145-1 - Contact, Commercial 0.093" Series, Pin, Crimp, 14 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
770145-1
Newark Part No.:
16H5735
Product Range
Commercial 0.093" Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 770145-1 is a pin Crimp Contact made of brass with tin plated finish. It accepts 20 to 14AWG wire size. This contact is suitable for 0.093-inch pin and socket connectors.
  • Locking lance contact retention
  • 250VAC/DC Operating voltage
  • 13A Contact current rating

Applications

Industrial, Commercial

Product Information

:
Commercial 0.093" Series
:
Pin
:
Crimp
:
14AWG
:
Tin Plated Contacts
:
0.093" Commercial Pin and Socket Connectors
:
20AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,601 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.19 $ 0.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.19
10 + $0.161
25 + $0.14
100 + $0.119
500 + $0.101
1000 + $0.083
2500 + $0.076
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a mating contact for pin contact (part number 770145-1)?
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating socket contact part number is 770144-1 from TE connectivity.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you recommend a hand crimp tool which can be used to crimp contact (part number 770145-1)?
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 90871-1 from TE Connectivity.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an extraction tool which can be used to remove damaged contacts (part number 770145-1) from their housings?
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of extraction tool which can be used to remove these contacts is 318837-1 from TE Connectivity.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:44.246-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_16H5735, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.