Low

770065-1 - 

Connector Housing, Free Hanging, Commercial 0.093" Series, Receptacle, 2 Positions, 6.3 mm

770065-1 - Connector Housing, Free Hanging, Commercial 0.093" Series, Receptacle, 2 Positions, 6.3 mm

The actual product may differ from image shown

Manufacturer Part No:
770065-1
Newark Part No.:
89F2717
Product Range
Commercial 0.093" Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 770065-1 is a 2-position Rectangular Power Connector Housing made of natural color nylon. The receptacle housing is suitable for use with the commercial pin and socket connectors.
  • UL94V-0 Flammability rating
  • 600VAC Operating voltage
  • -55 to 105°C Operating temperature range

Applications

Commercial

Product Information

:
Commercial 0.093" Series
:
Receptacle
:
2Positions
:
6.3mm
:
0.093" Commercial Pin and Socket Connectors
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,346 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.40 $ 0.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.40
10 + $0.36
25 + $0.332
100 + $0.304
250 + $0.276
500 + $0.249
1000 + $0.207
2500 + $0.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / AMP - 770065-1 - PLUG AND SOCKET CONNECTOR HOUSING 3 5 1 1
Plug and Socket? Not so much The description states, Plug and Socket, well, it came as just the male piece. Other than that, it is fine, good quality. The value just isn't there for me. In order to complete my wiring needs I need to first, figure out what mate I need for these, order and pay another shipping premium, which could have been cheaper for the small order I made. February 17, 2015
  • 2015-06-11T15:22:56.236-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_89F2717, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.