Low

747275-3 - 

D Sub Strain Relief, 15 Way, Amplimite HDF-20 Series, HDF-20 Series IDC D Sub Connectors, DA

747275-3 - D Sub Strain Relief, 15 Way, Amplimite HDF-20 Series, HDF-20 Series IDC D Sub Connectors, DA

The actual product may differ from image shown

Manufacturer Part No:
747275-3
Newark Part No.:
50F685
Product Range
Amplimite HDF-20 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Amplimite HDF-20 series low-profile Sub-miniature D Connectors for round conductor flat ribbon cable. It has phosphor bronze duplex plated pin contact with gold on mating end, bright tin on termination end with entire contact under-plated nickel, steel, tin or tin plated front shell and thermoplastic housing. The contacts accept 28AWG solid and stranded and 26AWG solid and stranded round conductor flat ribbon cable on 0.05-inch centres.
  • Available in all 9, 15, 25, 37 and 50 standard shell sizes
  • Available in all-plastic and metal shell plug and receptacle
  • Visual inspection of termination possible
  • Fluted cover provides positive alignment of cable prior to termination
  • Wide range of application tooling
  • Patented insulation displacement contact latches into the connector cover
  • Contact design provides a gas-tight termination
  • Qualified to Battelle level III environment
  • UL94V-0 Flammability rating

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

:
Amplimite HDF-20 Series
:
HDF-20 Series IDC D Sub Connectors
:
DA
:
Thermoplastic
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

D Sub Connector, Amplimite HDF-20, 15 Contacts, Plug, DA, Amplimite HDF-20 Series, Metal Body

99 in stock
Add

AMP - TE CONNECTIVITY

D Sub Connector, Amplimite HDF-20, 15 Contacts, Receptacle, DA, Amplimite HDF-20 Series

53 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

182 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.43 $ 0.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.43
10 + $0.424
25 + $0.373
100 + $0.322
500 + $0.261
1000 + $0.237
2500 + $0.229
5000 + $0.223
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.