Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / AMP
- Newark Part Number:
- 44F8784
- Manufacturer Part No:
- 745508-7
-
- Technical Data Sheet (2.94MB) EN
Product Information
- TERMINAL
- Series: -
- For Use With: D Sub Connectors and Backshells
- Connector Body Material: Aluminium
- Cable Diameter Max: 11.94mm
- Body Material: Aluminum
- Connector Shell Size: 5
- Contact Material: Aluminium
- Diameter: 0.470"
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
875 / 129
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 53 days
Price For: 1 Each
Minimum Order Quantity: 10000
Order Multiple Quantity: 10000
Price: $0.56
Price
| Qty | Price |
|---|---|
| 10000+ | $0.56 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


