Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / AMP
- Newark Part Number:
- 44F8783
- Manufacturer Part No:
- 745508-6
-
- Technical Data Sheet (2.94MB) EN
Product Information
- TERMINAL
- Series: -
- For Use With: D Sub Connectors and Backshells
- Connector Body Material: Aluminium
- Cable Diameter Max: 9.91mm
- Body Material: Aluminum
- Connector Shell Size: 1 / 2 / 5
- Contact Material: Aluminium
- Diameter: 0.390"
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
868 / 131869 / 130
875 / 129
Availability
54 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 9 | $0.44 | $0.3270 |
| 10 - 24 | $0.428 | $0.3270 |
| 25 - 49 | $0.416 | $0.3270 |
| 50 - 99 | $0.404 | $0.3270 |
| 100 - 249 | $0.391 | $0.2800 |
| 250 - 499 | $0.357 | $0.2800 |
| 500 - 999 | $0.34 | $0.2800 |
| 1000+ | $0.28 | $0.2610 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


