Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No745508-5Copy
Newark Part No.44F8782
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.480 |
Price for:Each
Minimum: 10000
Multiple: 10000
$4,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No745508-5Copy
Newark Part No.44F8782
Technical Datasheet
For Use WithD Sub Connectors and Backshells
Connector Body MaterialAluminum Body
Cable Diameter Max9.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
D Sub Connectors and Backshells
Cable Diameter Max
9.4mm
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Aluminum Body
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
