Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No745508-4Copy
Newark Part No.44F8781
Your Part Number
2,967 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.945 |
| 25+ | $0.900 |
| 50+ | $0.873 |
| 100+ | $0.847 |
| 500+ | $0.820 |
| 1000+ | $0.810 |
| 2500+ | $0.779 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No745508-4Copy
Newark Part No.44F8781
Technical Datasheet
For Use WithD Sub Connectors and Backshells
Connector Body MaterialAluminum Body
Cable Diameter Max7.87mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
D Sub Connectors and Backshells
Cable Diameter Max
7.87mm
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Aluminum Body
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
