New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / AMP - 745508-3 - TERMINAL

TE CONNECTIVITY / AMP745508-3
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY / AMP
Manufacturer:
TE CONNECTIVITY / AMP
Newark Part Number:
44F8826
Manufacturer Part No:
745508-3

Technical Data Sheet (2.94MB) EN
Technical Data Sheet (2.94MB) EN

Product Information
  • TERMINAL
  • Series: -
  • For Use With: D Sub Connectors and Backshells
  • Connector Body Material: Aluminium
  • Cable Diameter Max: 6.6mm
  • Body Material: Aluminum
  • Connector Shell Size: 1 / 2
  • Contact Material: Aluminium
  • Diameter: 0.260"
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 868

Catalog Page/Catalog Number:

868 / 131

869 / 130

875 / 129

Availability

128 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.319   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $0.41 $0.3190
10  - 99 $0.356 $0.2730
100  - 499 $0.296 $0.2730
500  - 999 $0.274 $0.2550
1000  - 1999 $0.265 $0.2550
2000+  $0.259 $0.2550
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / AMP) OR (D Sub Ferrules) OR (745508-3)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----