Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / AMP
- Newark Part Number:
- 89F721
- Manufacturer Part No:
- 745508-2
-
- Technical Data Sheet (2.94MB) EN
Product Information
- TERMINAL
- Series: -
- For Use With: D Sub Connectors and Backshells
- Connector Body Material: Aluminium
- Cable Diameter Max: 5.59mm
- Body Material: Aluminum
- Connector Shell Size: 1
- Contact Material: Aluminium
- Diameter: 0.220"
- RoHS Compliant: Yes
Availability
696 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 24 | $0.84 | $0.5900 |
| 25 - 49 | $0.713 | $0.5900 |
| 50 - 99 | $0.662 | $0.5900 |
| 100 - 199 | $0.608 | $0.5510 |
| 200 - 499 | $0.555 | $0.5510 |
| 500 - 4999 | $0.515 | $0.5150 |
| 5000+ | $0.502 | $0.5020 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


