New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / AMP - 7-745129-4 - D SUB FERRULE, 13.46MM, BRASS

TE CONNECTIVITY / AMP7-745129-4
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY / AMP
Manufacturer:
TE CONNECTIVITY / AMP
Newark Part Number:
42K7664
Manufacturer Part No:
7-745129-4

Technical Data Sheet (259.53KB) EN
Technical Data Sheet (259.53KB) EN

Product Information
  • D SUB FERRULE, 13.46MM, BRASS
  • Series: -
  • For Use With: HDP-20 D Sub Connectors
  • Connector Body Material: Brass
  • Cable Diameter Max: 13.46mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

3000 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.66  

  1. Qty

Price

Qty Price
1  - 24 $2.66
25  - 49 $2.44
50  - 99 $2.33
100  - 499 $1.94
500  - 999 $1.88
1000  - 2499 $1.60
2500  - 4999 $1.49
5000+  $1.47
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

1-543013-0

TE CONNECTIVITY / AMP

CRIMPER ANVIL SUBASSY

0
Price
For: 1 Each
1+
$1,773.29
3+
$1,705.95
5+
$1,672.28
10+
$1,638.61
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 67 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / AMP) OR (D Sub Ferrules) OR (7-745129-4)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

TE CONNECTIVITY / AMP
1-543013-0
1 Each
$1,773.29