Low

7-215083-8 - 

Wire-To-Board Connector, 1.27 mm, 8 Contacts, Plug, Micro-MaTch Series, IDC / IDT, 2 Rows

7-215083-8 - Wire-To-Board Connector, 1.27 mm, 8 Contacts, Plug, Micro-MaTch Series, IDC / IDT, 2 Rows

The actual product may differ from image shown

Manufacturer Part No:
7-215083-8
Newark Part No.:
94C1452
Product Range
Micro-MaTch Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Micro-MaTch Male-on-Wire Connector from TE Connectivity are supplied with preassembled cover. This provides excellent positioning of ribbon cable before and during insulation displacement process. After termination cover is held in place by each individual contact in addition to two plastic latches at both ends of connector. For wire connection a well known type blade with single slot is used. The insides of slots are tin plated for stable and reliable connections.
  • Available in 4 to 24 positions
  • Operating voltage of 100VDC
  • Tin contact finish
  • Contact material is phosphor bronze
  • 1.27mm pitch spacing
  • Glass filled polyester housing
  • Operating temperature range from -40°C to 105°C
  • UL 94 V-0 flammability rating
  • UL recognized

Applications

Industrial

Product Information

:
1.27mm
:
8Contacts
:
Plug
:
Micro-MaTch Series
:
IDC / IDT
:
2Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
10,500 in stock

Each (Supplied on Full Reel)

1+ $0.667 250+ $0.619 500+ $0.57 1000+ $0.567 1500+ $0.565 2500+ $0.563 More Less

3,000 in stock

Each (Supplied on Full Reel)

250+ $0.619 500+ $0.57 1000+ $0.567 1500+ $0.565 2500+ $0.563 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

62 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$1.14 $ 1.14
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.14
10 + $1.07
25 + $0.743
50 + $0.69
100 + $0.679
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.