TE CONNECTIVITY / AMP  696371-1  Quick Disconnect Terminal, Female Quick Disconnect, PIDG FASTON 250 Series, 0.25" x 0.032"

TE CONNECTIVITY / AMP 696371-1

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 696371-1 is a PIDG FASTON yellow insulated Crimp Receptacle with brass terminal. The ultra-fast fully insulated FASTON receptacle offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel F crimp FASTON terminals. The user-friendly design combines easy mating with rounded corners. The 250 series receptacles incorporate a two-stage roll configuration and a cantilever mounted dimple which provides easy insertion and multiple independent points of contact for reduced tab interface resistance. The ultra-fast fully insulated FASTON receptacle preclude the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing.
  • Helps to prevent shock and short hazards
  • Funnel wire entry
  • Visual inspection of crimp and wire brush
  • Assemblies are colour-coded by wire size

Applications

Industrial

Product Range

Back to top

Product Specifications, Documents & More


  • Conductor Area CSA: -
  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Yellow
  • Insulator Material: Nylon (Polyamide)
  • Product Range: PIDG FASTON 250 Series
  • SVHC: To Be Advised
  • Series: PIDG Faston
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1107
  •  132/1115

Availability

Availability:  2,548

Available until stock is exhausted


  • 2,548 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.70 $0.7

Buy

Price

Quantity List Price
1 - 24 $0.70
25 - 49 $0.603
50 - 99 $0.562
100 - 199 $0.499
200 - 499 $0.489
500 - 999 $0.395
1000 - 1999 $0.364
2000+ $0.343
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought