Low

AMP - TE CONNECTIVITY  696357-1  Quick Disconnect Terminal, 22 AWG, 18 AWG, Female Quick Disconnect, Red

AMP - TE CONNECTIVITY 696357-1
Technical Data Sheet (191.26KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 696357-1 is a Terminal Connector with red nylon (polyamide) insulator and tin-plated brass body. Female quick disconnect type, 6.35 x 0.81mm tab size and 22 to 18AWG wire size. Terminal and the crimping tool are designed as precisely matched devices.
  • Nylon insulation sleeve

 

Product Information

Product Range:
-
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
18AWG
Conductor Area CSA:
-
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Red
Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Insulator Material:
Nylon (Polyamide)
Terminal Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Quick Disconnect Terminal, Ultra-Fast Plus FASTON 250 Series, 22 AWG, 18 AWG, 0.82 mm²

AMP - TE CONNECTIVITY

5,332 in stock

Price for: Each

1+ $0.42 10+ $0.364 100+ $0.266 500+ $0.212 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.