Low

AMP - TE CONNECTIVITY  66728-5  Circular Connector Contact, Pin, Crimp, 22 AWG, 28 AWG, Shielded Circular DIN Connectors

AMP - TE CONNECTIVITY 66728-5
Manufacturer Part No:
66728-5
Newark Part No.:
89F4268

The actual product may differ from image shown

 

Product Information

Product Range:
-
Contact Gender:
Pin
Contact Termination Type:
Crimp
Wire Size AWG Max:
22AWG
Wire Size AWG Min:
28AWG
For Use With:
Shielded Circular DIN Connectors
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.