Low

66602-8 - 

Contact, Multimate, Type III+ Series, Pin, Crimp, 14 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
66602-8
Newark Part No.:
52K3923
Product Range
Type III+ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 66602-8 is a pin Signal Contact made of brass with tin plated finish. It accepts 18 to 14AWG wire size. The Type III+ series crimp contact is suitable for CPC and M series connectors.
  • 13A Test current

Applications

Industrial, Commercial

Product Information

:
Type III+ Series
:
Pin
:
Crimp
:
14AWG
:
Tin Plated Contacts
:
M Series, CPC Connectors
:
18AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,458 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.60 $ 0.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.60
10 + $0.50
25 + $0.463
100 + $0.426
500 + $0.333
1000 + $0.306
2500 + $0.278
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged pin contacts (part number 66602-8) from their housings?
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for extraction tool is 305183 from TE Connectivity.
3 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a mating contact for signal pin contact (part number 66602-8)?
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating signal socket contact part number is 66601-9 from TE connectivity.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you recommend a hand crimp tool which can be used to crimp contact (part number 66602-8)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 91519-1 from TE Connectivity.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an insertion tool which can be used to insert contacts (part number 66602-8) into their housings?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these crimped contacts into their housings is 91002-1 from TE Connectivity. This tool can be used as both insertion as well as extraction tool.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:06.919-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_52K3923, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.