Low

66601-2 - 

Circular Connector Contact, Multimate Type III+ Series, Socket, Crimp, 14 AWG, 18 AWG

66601-2 - Circular Connector Contact, Multimate Type III+ Series, Socket, Crimp, 14 AWG, 18 AWG

The actual product may differ from image shown

Manufacturer Part No:
66601-2
Newark Part No.:
50F599
Product Range
Multimate Type III+ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 66601-2 is a socket Signal Contact made of brass with gold plated finish. It accepts 18 to 14AWG wire size. The Multimate Type III+ series crimp contact is suitable for CPC and M series connectors.
  • 13A Test current

Applications

Industrial, Commercial

Product Information

:
Multimate Type III+ Series
:
Socket
:
Crimp
:
14AWG
:
18AWG
:
M Series, CPC Connectors
:
Gold Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
12,630 in stock

Each

1+ $0.592 10+ $0.543 25+ $0.522 50+ $0.493 100+ $0.473 500+ $0.46 1000+ $0.446 2500+ $0.418 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,444 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,467 Further stock expected to ship on Jun 18, 2018

More stock available week commencing 7/30/18
$0.58 $ 0.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.58
10 + $0.532
25 + $0.512
50 + $0.493
100 + $0.473
500 + $0.46
1000 + $0.446
2500 + $0.418
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a mating contact for signal socket contact (part number 66601-2)?
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating signal pin contact part number is 66602-2 from TE connectivity.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you recommend a hand crimp tool which can be used to crimp contact (part number 66601-2)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 91519-1 from TE Connectivity.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an extraction tool which can be used to remove damaged contacts (part number 66601-2) from their housings?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for extraction tool which can be used to remove these damaged contacts from their housing is 305183 from TE Connectivity. This extraction tool is designed to remove II, III, III(+), VI, X, & Subminiature coaxial pin & socket contacts of all sizes from their housings.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an insertion tool which can be used to insert contacts (part number 66601-2) into their housings?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these crimped contacts into their housings is 91002-1 from TE Connectivity. This tool can be used as both insertion as well as extraction tool.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:16.313-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_50F599, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.