Low

66592-4 - 

Contact, Multimate, Type VI Series, Socket, Crimp, 18 AWG, Gold Plated Contacts

66592-4 - Contact, Multimate, Type VI Series, Socket, Crimp, 18 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
66592-4
Newark Part No.:
16M4070
Product Range
Type VI Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Type VI Series
:
Socket
:
Crimp
:
18AWG
:
Gold Plated Contacts
:
G Series Connectors
:
22AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1500+ $0.794 5000+ $0.76

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.83 $ 0.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.83
10 + $0.733
25 + $0.70
50 + $0.666
100 + $0.633
500 + $0.466
1000 + $0.46
2500 + $0.417
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of hand crimp tool for crimping socket contacts (part number 66592-4)
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 90327-1 from TE Connectivity.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:39.242-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_16M4070, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.