Low

66591-4 - 

Contact, Multimate, Type VI Series, Pin, Crimp, 18 AWG, Gold Plated Contacts, G Series Connectors

66591-4 - Contact, Multimate, Type VI Series, Pin, Crimp, 18 AWG, Gold Plated Contacts, G Series Connectors

The actual product may differ from image shown

Manufacturer Part No:
66591-4
Newark Part No.:
16M4069
Product Range
Type VI Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Type VI Series
:
Pin
:
Crimp
:
18AWG
:
Gold Plated Contacts
:
G Series Connectors
:
22AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

51000+ $0.395 57000+ $0.383 108000+ $0.371 255000+ $0.36 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

613 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$0.39 $ 0.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.39
10 + $0.378
25 + $0.369
50 + $0.359
100 + $0.355
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.