Low

66570-8 - 

D Sub Contact, D Sub Connectors, Pin, Brass, Gold Plated Contacts, 18 AWG

66570-8 - D Sub Contact, D Sub Connectors, Pin, Brass, Gold Plated Contacts, 18 AWG
66570-8 - D Sub Contact, D Sub Connectors, Pin, Brass, Gold Plated Contacts, 18 AWG

The actual product may differ from image shown

Manufacturer Part No:
66570-8
Newark Part No.:
96F7924
Product Range
AMPLIMITE HDP-20 Series

Product Overview

The 66570-8 is a Pin Contact for use with AMPLIMITE HDP-20 series connectors, 18AWG wire. Gold-plated brass base and gold flash-plated over nickel solder tail contact.
  • Crimp snap-in contact style

Applications

Industrial

Product Information

:
D Sub Connectors
:
Pin
:
Brass
:
Gold Plated Contacts
:
18AWG
:
-
:
Solder
:
AMPLIMITE HDP-20 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$56.07 $ 56.07
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $62.30
5 + $51.00
10 + $47.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.