Low

66506-3 - 

D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass

66506-3 - D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass

The actual product may differ from image shown

Manufacturer Part No:
66506-3
Newark Part No.:
13N4087
Product Range
AMPLIMITE HDP-20 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 66506-3 is a pin Signal Contact made of brass with gold plated finish. It accepts 24 to 20AWG wire size. The crimp snap-in standard contact is suitable for AMPLIMITE HDP-20 series and CPC D-sub connectors.
  • Insulation support

Applications

Industrial

Product Information

:
AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors
:
Pin
:
Brass
:
Gold Plated Contacts
:
20AWG
:
24AWG
:
Crimp
:
AMPLIMITE HDP-20 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

110,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$0.074 $ 0.07
Price for:
Each (Supplied on Full Reel)
Multiple: 20000 Minimum: 20000
Quantity Price Your Price
20000 + $0.086
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.