Low

66360-1 - 

Contact, Multimate, Type III+ Series, Socket, Crimp, 14 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
66360-1
Newark Part No.:
93K4871
Product Range
Type III+ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 66360-1 is a Power Contact made of brass with gold plated finish. The Type III+ series crimp socket contact accepts 18 to 16AWG discrete wire. It is suitable for use with the CPC, G and M series connectors.
  • 13A Rated current

Applications

Industrial

Product Information

:
Type III+ Series
:
Socket
:
Crimp
:
14AWG
:
Gold Plated Contacts
:
G Series, M Series, CPC Connectors
:
18AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Contact, Multimate, Type III+ Series, Socket, Crimp, 14 AWG, Gold Plated Contacts

2,037 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

144 Further stock expected to ship on Mar 7, 2018

113 Further stock expected to ship on Mar 8, 2018

More stock available week commencing 4/2/18

Contact me when back in stock

Alternatives Available

24C5349 - III+ SKT,18-14,30AU<10,LP

54H3461 - Contact, Multimate, Type III+ Series, Socket, Crimp, 14 AWG, Gold Plated Contacts

$1.89 $ 1.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.10
10 + $1.98
25 + $1.86
50 + $1.78
100 + $1.70
500 + $1.27
1000 + $1.21
2500 + $1.09
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you recommend a hand crimp tool which can be used to crimp contact (part number 66360-1)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 91519-1 from TE Connectivity.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an extraction tool which can be used to remove damaged contacts (part number 66360-1) from their housings?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for extraction tool which can be used to remove these damaged contacts from their housing is 305183 from TE Connectivity. This extraction tool is designed to remove II, III, III(+), VI, X, & Subminiature coaxial pin & socket contacts of all sizes from their housings.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an insertion tool which can be used to insert contacts (part number 66360-1) into their housings?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these crimped contacts into their housings is 91002-1 from TE Connectivity. This tool can be used as both insertion as well as extraction tool.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:24.232-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93K4871, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.