Low

66181-1 - 

Contact, Multimate, Type III+ Series, Socket, Crimp / Solder, 16 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
66181-1
Newark Part No.:
95F2726
Product Range
Type III+ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 66181-1 is a solder Socket Contact with copper body, gold-plating. 18 to 16AWG wire. This solder socket contact is suitable for use with M series, CPC connectors.
  • 13A Test current
  • 30µ" Plating thickness of contact mating area

Applications

Industrial

Product Information

:
Type III+ Series
:
Socket
:
Crimp / Solder
:
16AWG
:
Gold Plated Contacts
:
M Series, CPC Connectors
:
18AWG
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11,274 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$1.13 $ 1.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.62
10 + $1.53
25 + $1.44
50 + $1.37
100 + $1.31
500 + $0.978
1000 + $0.931
2500 + $0.838
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a mating contact for signal socket contact (part number 66181-1)?
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating signal pin contact part number is 66180-1 from TE connectivity.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:09.484-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_95F2726, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.